Part Details for JTM037PR2DC005N by TE Connectivity
Overview of JTM037PR2DC005N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTM037PR2DC005N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9507
|
Newark | Jtm037Pr2Dc005N = Wdualobe |Nanonics Te Connectivity JTM037PR2DC005N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$745.6400 / $775.4700 | Buy Now |
DISTI #
JTM037PR2DC005N-ND
|
DigiKey | JTM037PR2DC005N = WDUALOBE Min Qty: 10 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$801.2920 | Buy Now |
DISTI #
571-JTM037PR2DC005N
|
Mouser Electronics | Ribbon Cables / IDC Cables JTM037PR2DC005N RoHS: Compliant | 0 |
|
$837.3200 | Order Now |
DISTI #
71709965
|
RS | TE, A&D Connectors, Cable Assemblies, JTM037PR2DC005N = WDUALOBE | TE Connectivity JTM037PR2DC005N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,167.5900 | RFQ |
|
Onlinecomponents.com | Nanominiature DUALOBE® Connectors & Jumper Assemblies RoHS: Compliant | 0 |
|
$716.1100 / $1,789.5300 | Buy Now |
|
Master Electronics | Nanominiature DUALOBE® Connectors & Jumper Assemblies RoHS: Compliant | 0 |
|
$716.1100 / $1,789.5300 | Buy Now |
Part Details for JTM037PR2DC005N
JTM037PR2DC005N CAD Models
JTM037PR2DC005N Part Data Attributes
|
JTM037PR2DC005N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JTM037PR2DC005N
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | NANOMINIATURE | |
Connector Side2 | NANOMINIATURE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.0509 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.127 mm | |
MIL Conformance | YES | |
Number of Conductors | 37 | |
Rated Current | 1 A | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |