Part Details for JTM015PP2DX024N by TE Connectivity
Overview of JTM015PP2DX024N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTM015PP2DX024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9505
|
Newark | Jtm015Pp2Dx024N = Wdualobe |Nanonics Te Connectivity JTM015PP2DX024N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.6900 / $635.7700 | Buy Now |
DISTI #
JTM015PP2DX024N-ND
|
DigiKey | JTM015PP2DX024N = WDUALOBE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | JTM015PP2DX024N = WDUALOBE RoHS: Compliant | 0 |
|
$510.2600 / $1,242.3000 | Buy Now |
|
Master Electronics | JTM015PP2DX024N = WDUALOBE RoHS: Compliant | 0 |
|
$510.2600 / $1,242.3000 | Buy Now |
Part Details for JTM015PP2DX024N
JTM015PP2DX024N CAD Models
JTM015PP2DX024N Part Data Attributes:
|
JTM015PP2DX024N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JTM015PP2DX024N
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Side1 | NANOMINIATURE | |
Connector Side2 | NANOMINIATURE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.0509 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.6096 mm | |
MIL Conformance | YES | |
Number of Conductors | 15 | |
Rated Current | 1 A | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |