Part Details for JTL4048D15 by XP Power
Overview of JTL4048D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JTL4048D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R9205
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 40W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Voltage - Output 2:-15Vrohs Compliant: Yes |Xp Power JTL4048D15 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2400 / $94.9600 | Buy Now |
DISTI #
JTL4048D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 40W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.2401 / $97.9000 | Buy Now |
DISTI #
209-JTL4048D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, DUAL OUTPUT RoHS: Compliant | 0 |
|
$88.1100 / $97.9000 | Order Now |
DISTI #
70810447
|
RS | DC-DC Converter, 40W, DUAL OUTPUT | XP Power JTL4048D15 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$86.6500 / $92.1800 | RFQ |
DISTI #
JTL4048D15
|
TME | Converter: DC/DC, 40W, Uin: 18÷75VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$70.0700 / $92.7400 | RFQ |
Part Details for JTL4048D15
JTL4048D15 CAD Models
JTL4048D15 Part Data Attributes
|
JTL4048D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTL4048D15
XP Power
DC/DC CONVERTER +/-15V 40W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |