Part Details for JTD600ID by Littelfuse Inc
Overview of JTD600ID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JTD600ID
JTD600ID CAD Models
JTD600ID Part Data Attributes
|
JTD600ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JTD600ID
Littelfuse Inc
Electric Fuse, Time Delay Blow, 600A, 600VAC, 500VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.3 mm | |
Body Length or Diameter | 63.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1970000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 600 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JTD600ID
This table gives cross-reference parts and alternative options found for JTD600ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTD600ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JTD600 | Littelfuse Inc | Check for Price | Electric Fuse | JTD600ID vs JTD600 |
A6Y600-3 | Mersen Electrical Power | Check for Price | Electric Fuse, 600A, 600VAC, 500VDC, 200000A (IR), Inline/holder, | JTD600ID vs A6Y600-3 |
A6Y600-4 | Mersen Electrical Power | Check for Price | Electric Fuse, 600A, 600VAC, 500VDC, 200000A (IR), Inline/holder, | JTD600ID vs A6Y600-4 |