Part Details for JTA1024S15 by XP Power
Overview of JTA1024S15 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTA1024S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7086
|
Newark | Dc-Dc Converter, 15V, 0.67A Rohs Compliant: Yes |Xp Power JTA1024S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$73.5700 / $79.9700 | Buy Now |
DISTI #
JTA1024S15-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.7800 | Buy Now |
DISTI #
209-JTA1024S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P 4:1 DC-DC CONVERTER, 10W | 0 |
|
$66.8100 / $74.2300 | Order Now |
Part Details for JTA1024S15
JTA1024S15 CAD Models
JTA1024S15 Part Data Attributes
|
JTA1024S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTA1024S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.14 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for JTA1024S15
This table gives cross-reference parts and alternative options found for JTA1024S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTA1024S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S15-U | 15 Vdc, 0.667 A, 10 W, 9~36 Vdc Input Range | CUI Inc | JTA1024S15 vs PYB10-Q24-S15-U |
PDQE10-Q24-S15-DIN | 15 Vdc, 0.67 A, 10 W, 9~36 Vdc Input Range | CUI Inc | JTA1024S15 vs PDQE10-Q24-S15-DIN |
PYBE10-Q24-S15 | 15 Vdc, 0.667 A, 10 W, 9 ~ 36 Vdc Input Range | CUI Inc | JTA1024S15 vs PYBE10-Q24-S15 |
REM10-2415SW/C | DC-DC Regulated Power Supply Module, | RECOM Power Inc | JTA1024S15 vs REM10-2415SW/C |
PXC-M10-24WS15-A | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, | TDK Corporation | JTA1024S15 vs PXC-M10-24WS15-A |
AA10U-024L-150DL | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | Artesyn Embedded Technologies | JTA1024S15 vs AA10U-024L-150DL |
PDQE10-Q24-S15-T | 15 Vdc, 0.67 A, 10 W, 9~36 Vdc Input Range | CUI Inc | JTA1024S15 vs PDQE10-Q24-S15-T |
AA10U-024L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Vertiv Inc | JTA1024S15 vs AA10U-024L-150SL |
AA10U-024L-150S | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | JTA1024S15 vs AA10U-024L-150S |
TEN10-2413 | 10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package | Traco Power | JTA1024S15 vs TEN10-2413 |