JT02H-10-35PD(453)
Amphenol Corporation
Description: MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle

Overview of JT02H-10-35PD(453) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7130LA35PDG Renesas Electronics Corporation 1K x 8 Dual-Port RAM
7140LA35PDG Renesas Electronics Corporation 1K x 8 Dual-Port RAM
72132L35PDG Renesas Electronics Corporation FIFO

CAD Models for JT02H-10-35PD(453) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JT02H-10-35PD(453) by Amphenol Corporation

JT02H-10-35PD(453)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD:MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
CARBON STEEL
Shell Size
10
Termination Type
SOLDER
Total Number of Contacts
13
Want to compare parts?
  1. JT02H-10-35PD(453)
    Amphenol Corporation
    MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JT02H-10-35PD(453) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JT02H-10-35PD(453) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of JT02H-10-35PD(453) would you like to use for your alert(s)?
  • Please alert me when JT02H-10-35PD(453) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JT02H-10-35PD(453) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JT02H-10-35PD(453) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JT02H-10-35PD(453) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JT02H-10-35PD(453).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JT02H-10-35PD(453) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: