Part Details for JT02H-10-35PA(005) by Amphenol Corporation
Overview of JT02H-10-35PA(005) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Part Details for JT02H-10-35PA(005)
JT02H-10-35PA(005) CAD Models
JT02H-10-35PA(005) Part Data Attributes
|
JT02H-10-35PA(005)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT02H-10-35PA(005)
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | CARBON STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |