Part Details for JT00RT-10-5S by Amphenol Corporation
Overview of JT00RT-10-5S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JT00RT-10-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH JT00RT-10-5S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: APH JT00RT-10-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7238 / $66.3648 | Buy Now |
DISTI #
JT00RT-10-5S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: JT00RT-10-5S) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7500 / $118.7145 | Buy Now |
DISTI #
654-JT00RT-10-5S
|
Mouser Electronics | Circular MIL Spec Connector JT 5C 5#20 SKT RECP RoHS: Not Compliant | 0 |
|
$36.9100 / $45.8000 | Order Now |
Part Details for JT00RT-10-5S
JT00RT-10-5S CAD Models
JT00RT-10-5S Part Data Attributes:
|
JT00RT-10-5S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT00RT-10-5S
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |