JSPMN4560CKA-K
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 5.6uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of JSPMN4560CKA-K by Arcotronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for JSPMN4560CKA-K by Arcotronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JSPMN4560CKA-K by Arcotronics Group

JSPMN4560CKA-K
Arcotronics Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARCOTRONICS GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
5.6 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 20 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. JSPMN4560CKA-K
    Arcotronics Group
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 5.6uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for JSPMN4560CKA-K

This table gives cross-reference parts and alternative options found for JSPMN4560CKA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSPMN4560CKA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JSPMN4560CKA-K CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 5.6uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd JSPMN4560CKA-K vs JSPMN4560CKA-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JSPMN4560CKA-K by Arcotronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JSPMN4560CKA-K by Arcotronics Group

Select Manufacturer
Which Manufacturer of JSPMN4560CKA-K would you like to use for your alert(s)?
  • Please alert me when JSPMN4560CKA-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JSPMN4560CKA-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JSPMN4560CKA-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JSPMN4560CKA-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JSPMN4560CKA-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JSPMN4560CKA-K by Arcotronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: