Part Details for JSPMN4220DQ0M by KEMET Corporation
Overview of JSPMN4220DQ0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSPMN4220DQ0M
JSPMN4220DQ0M CAD Models
JSPMN4220DQ0M Part Data Attributes
|
JSPMN4220DQ0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSPMN4220DQ0M
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for JSPMN4220DQ0M
This table gives cross-reference parts and alternative options found for JSPMN4220DQ0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSPMN4220DQ0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM12C2.2UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSPMN4220DQ0M vs PM12C2.2UF20%400V |
PM0642.2UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSPMN4220DQ0M vs PM0642.2UF+/-20%400V |
BN274I0225M-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | JSPMN4220DQ0M vs BN274I0225M-- |
BN274I0225MKH | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMN4220DQ0M vs BN274I0225MKH |
PM50C2.2UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSPMN4220DQ0M vs PM50C2.2UF20%400V |
JSPMN4220CK0M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMN4220DQ0M vs JSPMN4220CK0M |
PM89R2.220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSPMN4220DQ0M vs PM89R2.220400 |
JSPMN4220500M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMN4220DQ0M vs JSPMN4220500M |
BN274I0225MEN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | JSPMN4220DQ0M vs BN274I0225MEN |
B32524-A6225-M596 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | JSPMN4220DQ0M vs B32524-A6225-M596 |