Part Details for JSNMU5100MBZL0 by KEMET Corporation
Overview of JSNMU5100MBZL0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNMU5100MBZL0
JSNMU5100MBZL0 CAD Models
JSNMU5100MBZL0 Part Data Attributes
|
JSNMU5100MBZL0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNMU5100MBZL0
KEMET Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for JSNMU5100MBZL0
This table gives cross-reference parts and alternative options found for JSNMU5100MBZL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNMU5100MBZL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM89R1020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSNMU5100MBZL0 vs PM89R1020400 |
JSNMQ5100MBVS0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMU5100MBZL0 vs JSNMQ5100MBVS0 |
JSNMU5100MBZS0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMU5100MBZL0 vs JSNMU5100MBZS0 |
JSNMU5100MBZN0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMU5100MBZL0 vs JSNMU5100MBZN0 |
BN274I0106M-- | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSNMU5100MBZL0 vs BN274I0106M-- |
JSNMU5100MBZM0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMU5100MBZL0 vs JSNMU5100MBZM0 |
JSPMW5100AA0M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSNMU5100MBZL0 vs JSPMW5100AA0M |
PM89RC1020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSNMU5100MBZL0 vs PM89RC1020400 |
JSNMQ5100MBVL0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | KEMET Corporation | JSNMU5100MBZL0 vs JSNMQ5100MBVL0 |
JSPMW5100500M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSNMU5100MBZL0 vs JSPMW5100500M |