Part Details for JSNMQ5150MB9N0 by KEMET Corporation
Overview of JSNMQ5150MB9N0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNMQ5150MB9N0
JSNMQ5150MB9N0 CAD Models
JSNMQ5150MB9N0 Part Data Attributes
|
JSNMQ5150MB9N0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNMQ5150MB9N0
KEMET Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for JSNMQ5150MB9N0
This table gives cross-reference parts and alternative options found for JSNMQ5150MB9N0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNMQ5150MB9N0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNMU5150MB9S0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | JSNMQ5150MB9N0 vs JSNMU5150MB9S0 |
JSNMQ5150MB9M0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | JSNMQ5150MB9N0 vs JSNMQ5150MB9M0 |
JSNMQ5150MB9S0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | JSNMQ5150MB9N0 vs JSNMQ5150MB9S0 |
JSNMU5150MB9M0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | JSNMQ5150MB9N0 vs JSNMU5150MB9M0 |
JSNMU5150MB9L0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | JSNMQ5150MB9N0 vs JSNMU5150MB9L0 |
JSNMU5150MB9N0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount | KEMET Corporation | JSNMQ5150MB9N0 vs JSNMU5150MB9N0 |