JSNMQ5150MB9L0
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount

Overview of JSNMQ5150MB9L0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JSNMQ5150MB9L0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JSNMQ5150MB9L0 by KEMET Corporation

JSNMQ5150MB9L0
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.55
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TRAY
Positive Tolerance
20%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
YES
Terminal Shape
J BEND
Want to compare parts?
  1. JSNMQ5150MB9L0
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount
    VS

Alternate Parts for JSNMQ5150MB9L0

This table gives cross-reference parts and alternative options found for JSNMQ5150MB9L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNMQ5150MB9L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JSNMQ5150MB9M0 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount KEMET Corporation JSNMQ5150MB9L0 vs JSNMQ5150MB9M0
JSNMU5150MB9S0 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount KEMET Corporation JSNMQ5150MB9L0 vs JSNMU5150MB9S0
JSNMQ5150MB9S0 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 15uF, Surface Mount KEMET Corporation JSNMQ5150MB9L0 vs JSNMQ5150MB9S0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JSNMQ5150MB9L0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JSNMQ5150MB9L0 by KEMET Corporation

  • Please alert me when JSNMQ5150MB9L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JSNMQ5150MB9L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JSNMQ5150MB9L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JSNMQ5150MB9L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JSNMQ5150MB9L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JSNMQ5150MB9L0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: