-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3140
|
Newark | Cap, Stacked, 6.8Uf, 250V, Film, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:-, Capacitance:6.8µf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Surface Mount, Lead Spacing:-Rohs Compliant: Yes |Kemet JSNIK4680KB6L0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$21.9200 | Buy Now |
DISTI #
399-19741-ND
|
DigiKey | CAP FILM 6.8UF 10% 250VDC SMD Min Qty: 924 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1658 | Buy Now |
DISTI #
80-JSNIK4680KB6L0
|
Mouser Electronics | Film Capacitors 250V 6.8 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$19.1600 | Order Now |
DISTI #
V99:2348_22873235
|
Arrow Electronics | Cap Film 6.8uF 250V PET 10% (17.3 X 21.5 X 17.8mm) J Lead Stacked 125°C Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1905 | Americas - 3 |
|
$2.7590 / $14.5022 | Buy Now |
DISTI #
71530106
|
RS | Film Capacitors 250V 6.8uF 10% AEC-Q200 | KEMET JSNIK4680KB6L0 RoHS: Compliant Min Qty: 308 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4600 / $19.3600 | RFQ |
DISTI #
77356711
|
Verical | Cap Film 6.8uF 250V PET 10% (17.3 X 21.5 X 17.8mm) J Lead Stacked 125°C Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$25.5780 / $34.0760 | Buy Now |
DISTI #
34011729
|
Verical | Cap Film 6.8uF 250V PET 10% (17.3 X 21.5 X 17.8mm) J Lead Stacked 125°C Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 3 |
|
$14.5022 | Buy Now |
DISTI #
JSNIK4680KB6L0
|
TME | Capacitor: polyester, 6.8uF, 160VAC, 250VDC, ±10%, -55÷125°C, SMD Min Qty: 1 | 20 |
|
$20.1700 / $27.0400 | Buy Now |
DISTI #
JSNIK4680KB6L0
|
Avnet Abacus | (Alt: JSNIK4680KB6L0) RoHS: Compliant Min Qty: 924 Package Multiple: 308 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402657880
|
Chip1Stop | Capacitor Film RoHS: Compliant | 3 |
|
$14.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JSNIK4680KB6L0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNIK4680KB6L0
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17.8 mm | |
Length | 31.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6080 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 21.5 mm |
This table gives cross-reference parts and alternative options found for JSNIK4680KB6L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNIK4680KB6L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNIK4680KB6N0 | Film Capacitor, | KEMET Corporation | JSNIK4680KB6L0 vs JSNIK4680KB6N0 |
SNIK4680KB6N0 | Film Capacitor, | KEMET Corporation | JSNIK4680KB6L0 vs SNIK4680KB6N0 |