Part Details for JSNGU5330JB3N0 by KEMET Corporation
Overview of JSNGU5330JB3N0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNGU5330JB3N0
JSNGU5330JB3N0 CAD Models
JSNGU5330JB3N0 Part Data Attributes
|
JSNGU5330JB3N0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNGU5330JB3N0
KEMET Corporation
Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for JSNGU5330JB3N0
This table gives cross-reference parts and alternative options found for JSNGU5330JB3N0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNGU5330JB3N0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNIQ5330JB4S0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNIQ5330JB4S0 |
JSNIQ5330JB4L0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNIQ5330JB4L0 |
JSNGL5330JB3M0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNGL5330JB3M0 |
JSNIU5330JB4N0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNIU5330JB4N0 |
JSNGL5330JB3L0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNGL5330JB3L0 |
JSNIU5330JB4L0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNIU5330JB4L0 |
JSNGL5330JB3S0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNGL5330JB3S0 |
JSNGU5330JB3M0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNGU5330JB3M0 |
JSNGU5330JB3L0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNGU5330JB3L0 |
JSNIU5330JB4M0 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNGU5330JB3N0 vs JSNIU5330JB4M0 |