Part Details for JSNEV5220KB2L0 by KEMET Corporation
Overview of JSNEV5220KB2L0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNEV5220KB2L0
JSNEV5220KB2L0 CAD Models
JSNEV5220KB2L0 Part Data Attributes
|
JSNEV5220KB2L0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNEV5220KB2L0
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for JSNEV5220KB2L0
This table gives cross-reference parts and alternative options found for JSNEV5220KB2L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNEV5220KB2L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM90R11B2210100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | EXXELIA Group | JSNEV5220KB2L0 vs PM90R11B2210100 |
PM90R212210100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | EXXELIA Group | JSNEV5220KB2L0 vs PM90R212210100 |
PM90R222UF+/-10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, | EXXELIA Group | JSNEV5220KB2L0 vs PM90R222UF+/-10%100V |
PM90SR122UF+/-10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, | EXXELIA Group | JSNEV5220KB2L0 vs PM90SR122UF+/-10%100V |
JSNEM5220KB2L0 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount | KEMET Corporation | JSNEV5220KB2L0 vs JSNEM5220KB2L0 |
PM90R112210100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | EXXELIA Group | JSNEV5220KB2L0 vs PM90R112210100 |
PM90R2B22UF+/-10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, | EXXELIA Group | JSNEV5220KB2L0 vs PM90R2B22UF+/-10%100V |
PM90R21B2210100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | EXXELIA Group | JSNEV5220KB2L0 vs PM90R21B2210100 |
PM90SR222UF+/-10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, | EXXELIA Group | JSNEV5220KB2L0 vs PM90SR222UF+/-10%100V |
JSNEK5220KB1L0 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount | KEMET Corporation | JSNEV5220KB2L0 vs JSNEK5220KB1L0 |