JSNET5330MB5M
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP

Overview of JSNET5330MB5M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for JSNET5330MB5M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JSNET5330MB5M by KEMET Corporation

JSNET5330MB5M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.55
Capacitance
33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MKT
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Terminal Shape
FLAT
Want to compare parts?
  1. JSNET5330MB5M
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP
    VS

Alternate Parts for JSNET5330MB5M

This table gives cross-reference parts and alternative options found for JSNET5330MB5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNET5330MB5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JSNER5330MB5S Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNER5330MB5S
JSNEO5330MB5S Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNEO5330MB5S
JSNEP5330MB5M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNEP5330MB5M
JSNET5330MB5S Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNET5330MB5S
JSNEO5330MB5M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNEO5330MB5M
JSNEM5330MB5M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNEM5330MB5M
JSNER5330MB5N Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNER5330MB5N
JSNEP5330MB5L Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNEP5330MB5L
JSNER5330MB5M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNER5330MB5M
JSNET5330MB5N Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP KEMET Corporation JSNET5330MB5M vs JSNET5330MB5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JSNET5330MB5M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JSNET5330MB5M by KEMET Corporation

  • Please alert me when JSNET5330MB5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JSNET5330MB5M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JSNET5330MB5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JSNET5330MB5M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JSNET5330MB5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JSNET5330MB5M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: