Part Details for JSNER6150JBTN0 by KEMET Corporation
Overview of JSNER6150JBTN0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNER6150JBTN0
JSNER6150JBTN0 CAD Models
JSNER6150JBTN0 Part Data Attributes
|
JSNER6150JBTN0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNER6150JBTN0
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for JSNER6150JBTN0
This table gives cross-reference parts and alternative options found for JSNER6150JBTN0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNER6150JBTN0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNEN5150JBTM0 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount | KEMET Corporation | JSNER6150JBTN0 vs JSNEN5150JBTM0 |
JSNER5150JBTM0 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount | KEMET Corporation | JSNER6150JBTN0 vs JSNER5150JBTM0 |
JSNER6150JBTL0 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount | KEMET Corporation | JSNER6150JBTN0 vs JSNER6150JBTL0 |
JSNEN5150JBTL0 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount | KEMET Corporation | JSNER6150JBTN0 vs JSNEN5150JBTL0 |
JSNER6150JBTM0 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount | KEMET Corporation | JSNER6150JBTN0 vs JSNER6150JBTM0 |
JSNER5150JBTL0 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount | KEMET Corporation | JSNER6150JBTN0 vs JSNER5150JBTL0 |
B32524-A1156-J534 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, | TDK Corporation | JSNER6150JBTN0 vs B32524-A1156-J534 |
JSNER5150JBTS0 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount | KEMET Corporation | JSNER6150JBTN0 vs JSNER5150JBTS0 |
PM89R155100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSNER6150JBTN0 vs PM89R155100 |
JSNER6150JBTS0 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount | KEMET Corporation | JSNER6150JBTN0 vs JSNER6150JBTS0 |