Part Details for JSNEQ6100MB9M0 by KEMET Corporation
Overview of JSNEQ6100MB9M0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNEQ6100MB9M0
JSNEQ6100MB9M0 CAD Models
JSNEQ6100MB9M0 Part Data Attributes
|
JSNEQ6100MB9M0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNEQ6100MB9M0
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | J BEND |
Alternate Parts for JSNEQ6100MB9M0
This table gives cross-reference parts and alternative options found for JSNEQ6100MB9M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNEQ6100MB9M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNEU6100MB9S0 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | KEMET Corporation | JSNEQ6100MB9M0 vs JSNEU6100MB9S0 |
JSNEU6100MB9N0 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | KEMET Corporation | JSNEQ6100MB9M0 vs JSNEU6100MB9N0 |
JSNEQ6100MB9N0 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | KEMET Corporation | JSNEQ6100MB9M0 vs JSNEQ6100MB9N0 |