Part Details for JSNEN5220KB5M by KEMET Corporation
Overview of JSNEN5220KB5M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for JSNEN5220KB5M
JSNEN5220KB5M CAD Models
JSNEN5220KB5M Part Data Attributes
|
JSNEN5220KB5M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNEN5220KB5M
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MKT | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |
Alternate Parts for JSNEN5220KB5M
This table gives cross-reference parts and alternative options found for JSNEN5220KB5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNEN5220KB5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNER5220KB5S | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNER5220KB5S |
JSNES5220KB5L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNES5220KB5L |
JSNER5220KB5L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNER5220KB5L |
JSNEN5220KB5S | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNEN5220KB5S |
JSNEL5220KB5N | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNEL5220KB5N |
JSNES5220KB5S | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNES5220KB5S |
JSNEO5220KB5S | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNEO5220KB5S |
JSNEO5220KB5N | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNEO5220KB5N |
JSNES5220KB5M | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNES5220KB5M |
JSNER5220KB5M | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, CHIP | KEMET Corporation | JSNEN5220KB5M vs JSNER5220KB5M |