JSNDS6150JB6S0
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount

Overview of JSNDS6150JB6S0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JSNDS6150JB6S0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JSNDS6150JB6S0 by KEMET Corporation

JSNDS6150JB6S0
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.55
Capacitance
150 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
YES
Terminal Shape
J BEND
Want to compare parts?
  1. JSNDS6150JB6S0
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount
    VS

Alternate Parts for JSNDS6150JB6S0

This table gives cross-reference parts and alternative options found for JSNDS6150JB6S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNDS6150JB6S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JSNDP6150JB7L0 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount KEMET Corporation JSNDS6150JB6S0 vs JSNDP6150JB7L0
JSNDS6150JB6M0 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount KEMET Corporation JSNDS6150JB6S0 vs JSNDS6150JB6M0
JSNDS6150JB6N0 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 150uF, Surface Mount KEMET Corporation JSNDS6150JB6S0 vs JSNDS6150JB6N0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JSNDS6150JB6S0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JSNDS6150JB6S0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of JSNDS6150JB6S0 would you like to use for your alert(s)?
  • Please alert me when JSNDS6150JB6S0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JSNDS6150JB6S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JSNDS6150JB6S0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JSNDS6150JB6S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JSNDS6150JB6S0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JSNDS6150JB6S0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: