Part Details for JSNDR5330KB5N by KEMET Corporation
Overview of JSNDR5330KB5N by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for JSNDR5330KB5N
JSNDR5330KB5N CAD Models
JSNDR5330KB5N Part Data Attributes
|
JSNDR5330KB5N
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNDR5330KB5N
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MKT | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |
Alternate Parts for JSNDR5330KB5N
This table gives cross-reference parts and alternative options found for JSNDR5330KB5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNDR5330KB5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNDM5330KB5M | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDM5330KB5M |
JSNDP5330KB5N | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDP5330KB5N |
JSNDO5330KB5L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDO5330KB5L |
JSNDP5330KB5S | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDP5330KB5S |
JSNDP5330KB5M | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDP5330KB5M |
JSNDR5330KB5S | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDR5330KB5S |
JSNDM5330KB5L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDM5330KB5L |
JSNDR5330KB5L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDR5330KB5L |
JSNDO5330KB5N | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDO5330KB5N |
JSNDR5330KB5M | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP | KEMET Corporation | JSNDR5330KB5N vs JSNDR5330KB5M |