Part Details for JSNDN5220KBTS0 by KEMET Corporation
Overview of JSNDN5220KBTS0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNDN5220KBTS0
JSNDN5220KBTS0 CAD Models
JSNDN5220KBTS0 Part Data Attributes
|
JSNDN5220KBTS0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNDN5220KBTS0
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for JSNDN5220KBTS0
This table gives cross-reference parts and alternative options found for JSNDN5220KBTS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNDN5220KBTS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32524-A0226-K533 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 22uF, THROUGH HOLE MOUNT | TDK Epcos | JSNDN5220KBTS0 vs B32524-A0226-K533 |
PM94N-422UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, DIP-12 | EXXELIA Group | JSNDN5220KBTS0 vs PM94N-422UF+/-10%63V |
PM50C22UF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSNDN5220KBTS0 vs PM50C22UF10%63V |
PM94NS-422UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, DIP-12 | EXXELIA Group | JSNDN5220KBTS0 vs PM94NS-422UF+/-10%63V |
JSNDN5220KBTN0 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount | KEMET Corporation | JSNDN5220KBTS0 vs JSNDN5220KBTN0 |
JSNDN5220KBTM0 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount | KEMET Corporation | JSNDN5220KBTS0 vs JSNDN5220KBTM0 |
B32524-A0226-K533 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, | TDK Corporation | JSNDN5220KBTS0 vs B32524-A0226-K533 |
PM06422UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSNDN5220KBTS0 vs PM06422UF+/-10%63V |
PM51C221063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSNDN5220KBTS0 vs PM51C221063 |
PM60C22UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | JSNDN5220KBTS0 vs PM60C22UF+/-10%63V |