Part Details for JSNDM5330MB6S0 by KEMET Corporation
Overview of JSNDM5330MB6S0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSNDM5330MB6S0
JSNDM5330MB6S0 CAD Models
JSNDM5330MB6S0 Part Data Attributes
|
JSNDM5330MB6S0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSNDM5330MB6S0
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for JSNDM5330MB6S0
This table gives cross-reference parts and alternative options found for JSNDM5330MB6S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSNDM5330MB6S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSNDK5330MB6N0 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNDM5330MB6S0 vs JSNDK5330MB6N0 |
JSNDK5330MB6M0 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNDM5330MB6S0 vs JSNDK5330MB6M0 |
JSNDM5330MB6L0 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNDM5330MB6S0 vs JSNDM5330MB6L0 |
JSNDM5330MB6N0 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNDM5330MB6S0 vs JSNDM5330MB6N0 |
JSNDM5330MB6M0 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount | KEMET Corporation | JSNDM5330MB6S0 vs JSNDM5330MB6M0 |