Part Details for JSM08022SAQNL by C&K
Overview of JSM08022SAQNL by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM08022SAQNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8966
|
Newark | Switch Slide Spdt Side Slide 0.3A 4Vdc Gull Wing |C&k Components JSM08022SAQNL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.5400 | Buy Now |
DISTI #
401-2006-1-ND
|
DigiKey | SWITCH SLIDE SPDT 300MA 4V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1447 In Stock |
|
$1.3680 / $2.6400 | Buy Now |
DISTI #
16505157
|
Verical | Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 11181 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
40658085
|
Verical | Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1633 | Americas - 1411 |
|
$0.2526 | Buy Now |
DISTI #
77909863
|
Verical | Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 162 Package Multiple: 2 | Americas - 180 |
|
$0.4312 | Buy Now |
DISTI #
JSM08022SAQNL
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/4VDC, OFF-(ON), SMT, Leads: for PCB Min Qty: 2 | 180 |
|
$0.3400 / $0.4860 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14535 |
|
RFQ |
Part Details for JSM08022SAQNL
JSM08022SAQNL CAD Models
JSM08022SAQNL Part Data Attributes
|
JSM08022SAQNL
C&K
Buy Now
Datasheet
|
Compare Parts:
JSM08022SAQNL
C&K
SLIDE SWITCH, SPDT, MOMENTARY, 0.3A, 4VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Length | 0.098 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 11 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@4VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 4 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for JSM08022SAQNL
This table gives cross-reference parts and alternative options found for JSM08022SAQNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSM08022SAQNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSS1210-0101 | Slide Switch, SPDT, Momentary, 0.3A, 4VDC, Solder Terminal, Surface Mount-right Angle, LEAD FREE | SMK Corporation | JSM08022SAQNL vs JSS1210-0101 |