Part Details for JSC4-1-G0 by ITW Switches
Overview of JSC4-1-G0 by ITW Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for JSC4-1-G0
JSC4-1-G0 CAD Models
JSC4-1-G0 Part Data Attributes:
|
JSC4-1-G0
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
JSC4-1-G0
ITW Switches
Jumper Switch, Change-Over, 1A, 100VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | ITW Switches | |
Additional Feature | JUMPER SWITCH | |
Body Height | 8.4 mm | |
Body Length or Diameter | 7.3 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@100VDC | |
Contact Voltage(DC)-Max | 100 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Switch Function | CHANGE-OVER | |
Switch Type | JUMPER SWITCH | |
Termination Type | SOLDER |