Part Details for JSA4-1-G0 by ITW ERG Components
Overview of JSA4-1-G0 by ITW ERG Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for JSA4-1-G0
JSA4-1-G0 CAD Models
JSA4-1-G0 Part Data Attributes:
|
JSA4-1-G0
ITW ERG Components
Buy Now
Datasheet
|
Compare Parts:
JSA4-1-G0
ITW ERG Components
Jumper Switch, SPST, Latched, 1A, 100VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW ERG COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SLIDER | |
Additional Feature | JUMPER-SWITCH | |
Body Breadth | 6.1 mm | |
Body Height | 8.4 mm | |
Center Contact Plating | GOLD COBALT | |
Contact (AC) Max Power Rating R Load | 10VA@100VAC | |
Contact (AC) Max Rating R Load | 1A@100VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ZINC | |
End Contact Plating | GOLD COBALT | |
Housing Material | POLYAMIDE/POLYTETRAFLUOROETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYAMIDE/POLYTETRAFLUOROETHYLENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | JUMPER SWITCH | |
Terminal Length | 0.142 inch | |
Terminal Material | COPPER ZINC |