Memory
JS28F256P30TF
Description: Flash, 16MX16, 110ns, PDSO56, LEAD FREE, TSOP-56

Overview of JS28F256P30TF by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JS28F256P30TF by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JS28F256P30TF by Micron Technology Inc

JS28F256P30TF
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Additional Feature
ASYNCHRONOUS READ MODE
Boot Block
TOP
Clock Frequency-Max (fCLK)
40 MHz
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
4,255
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,64K
Standby Current-Max
0.00021 A
Supply Current-Max
0.031 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. JS28F256P30TF
    Micron Technology Inc
    Flash, 16MX16, 110ns, PDSO56, LEAD FREE, TSOP-56
    VS

Alternate Parts for JS28F256P30TF

This table gives cross-reference parts and alternative options found for JS28F256P30TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F256P30TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JS28F256P30TFA Flash, 16MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 Micron Technology Inc JS28F256P30TF vs JS28F256P30TFA
JS28F256P30TFE Flash, 16MX16, 20ns, PDSO56, TSOP-56 Micron Technology Inc JS28F256P30TF vs JS28F256P30TFE
Part Number Description Manufacturer Compare
S29GL256P13TFIV10 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion JS28F256P30TF vs S29GL256P13TFIV10
M29W256GH7AN6E Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions JS28F256P30TF vs M29W256GH7AN6E
S29GL256N10TAI010 Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion JS28F256P30TF vs S29GL256N10TAI010
S29GL256P11TFIV10 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion JS28F256P30TF vs S29GL256P11TFIV10
JS28F256P30T95A Flash, 16MX16, 95ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions JS28F256P30TF vs JS28F256P30T95A
AM29LV256MH119FF Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion JS28F256P30TF vs AM29LV256MH119FF
AM29LV256ML119FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD JS28F256P30TF vs AM29LV256ML119FI
AM29LV256ML118RFF Flash, 16MX16, 110ns, PDSO56, REVERSE, TSOP-56 Spansion JS28F256P30TF vs AM29LV256ML118RFF
AM29LV256ML128RFI Flash, 16MX16, 120ns, PDSO56, REVERSE, TSOP-56 AMD JS28F256P30TF vs AM29LV256ML128RFI
AM29LV256ML113FF Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion JS28F256P30TF vs AM29LV256ML113FF

Related Parts for JS28F256P30TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JS28F256P30TF by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JS28F256P30TF by Micron Technology Inc

Select Manufacturer
Which Manufacturer of JS28F256P30TF would you like to use for your alert(s)?
  • Please alert me when JS28F256P30TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JS28F256P30TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JS28F256P30TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JS28F256P30TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JS28F256P30TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JS28F256P30TF by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: