Memory
JS28F256M29EWHD
Description: Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56

Overview of JS28F256M29EWHD by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JS28F256M29EWHD by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JS28F256M29EWHD by Numonyx Memory Solutions

JS28F256M29EWHD
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
14 X 20 MM, GREEN, TSOP-56
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. JS28F256M29EWHD
    Numonyx Memory Solutions
    Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56
    VS

Alternate Parts for JS28F256M29EWHD

This table gives cross-reference parts and alternative options found for JS28F256M29EWHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F256M29EWHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV256MH118EF Flash, 16MX16, 110ns, PDSO56, TSOP-56 Spansion JS28F256M29EWHD vs AM29LV256MH118EF
AM29LV256MH118EI Flash, 16MX16, 110ns, PDSO56, TSOP-56 Spansion JS28F256M29EWHD vs AM29LV256MH118EI
AM29LV256MH112EI Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 AMD JS28F256M29EWHD vs AM29LV256MH112EI
S29GL256P12TAI020 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Spansion JS28F256M29EWHD vs S29GL256P12TAI020
AM29LV256ML114EI Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 Spansion JS28F256M29EWHD vs AM29LV256ML114EI
AM29LV256ML113REI Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 AMD JS28F256M29EWHD vs AM29LV256ML113REI
AM29LV256MH119EI Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 AMD JS28F256M29EWHD vs AM29LV256MH119EI
AM29LV256MH118RFI Flash, 16MX16, 110ns, PDSO56, REVERSE, TSOP-56 AMD JS28F256M29EWHD vs AM29LV256MH118RFI
AM29LV256ML118EF Flash, 16MX16, 110ns, PDSO56, TSOP-56 Spansion JS28F256M29EWHD vs AM29LV256ML118EF
AM29LV256ML112FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56 AMD JS28F256M29EWHD vs AM29LV256ML112FI
Part Number Description Manufacturer Compare
S29GL256P13TFIV10 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion JS28F256M29EWHD vs S29GL256P13TFIV10
M29W256GH7AN6E Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions JS28F256M29EWHD vs M29W256GH7AN6E
S29GL256N10TAI010 Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion JS28F256M29EWHD vs S29GL256N10TAI010
S29GL256P11TFIV10 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion JS28F256M29EWHD vs S29GL256P11TFIV10
JS28F256P30T95A Flash, 16MX16, 95ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Numonyx Memory Solutions JS28F256M29EWHD vs JS28F256P30T95A
AM29LV256MH119FF Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion JS28F256M29EWHD vs AM29LV256MH119FF
AM29LV256ML119FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD JS28F256M29EWHD vs AM29LV256ML119FI
AM29LV256ML118RFF Flash, 16MX16, 110ns, PDSO56, REVERSE, TSOP-56 Spansion JS28F256M29EWHD vs AM29LV256ML118RFF
AM29LV256ML128RFI Flash, 16MX16, 120ns, PDSO56, REVERSE, TSOP-56 AMD JS28F256M29EWHD vs AM29LV256ML128RFI
AM29LV256ML113FF Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion JS28F256M29EWHD vs AM29LV256ML113FF

Related Parts for JS28F256M29EWHD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JS28F256M29EWHD by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JS28F256M29EWHD by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of JS28F256M29EWHD would you like to use for your alert(s)?
  • Please alert me when JS28F256M29EWHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JS28F256M29EWHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JS28F256M29EWHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JS28F256M29EWHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JS28F256M29EWHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JS28F256M29EWHD by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: