Memory
JS28F160B3TA70
Description: Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48

Overview of JS28F160B3TA70 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JS28F160B3TA70 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JS28F160B3TA70 by Intel Corporation

JS28F160B3TA70
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEL CORP
Part Package Code
TSOP
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. JS28F160B3TA70
    Intel Corporation
    Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48
    VS

Alternate Parts for JS28F160B3TA70

This table gives cross-reference parts and alternative options found for JS28F160B3TA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F160B3TA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF1601-70-4C-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology JS28F160B3TA70 vs SST39VF1601-70-4C-EKE
SST39VF1602C-70-4C-EKE Flash, 1MX16, 70ns, PDSO48, TSOP-48 Silicon Storage Technology JS28F160B3TA70 vs SST39VF1602C-70-4C-EKE
SST39VF1601C-70-4I-EKE Flash, 1MX16, 70ns, PDSO48, TSOP-48 Silicon Storage Technology JS28F160B3TA70 vs SST39VF1601C-70-4I-EKE
SST36VF1601G-70-4I-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology JS28F160B3TA70 vs SST36VF1601G-70-4I-EKE
SST36VF1601E-70-4C-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 Silicon Storage Technology JS28F160B3TA70 vs SST36VF1601E-70-4C-EKE
TE28F160B3TD70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation JS28F160B3TA70 vs TE28F160B3TD70
SST39VF1602-70-4I-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology JS28F160B3TA70 vs SST39VF1602-70-4I-EKE
SST39VF1601-70-4I-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology JS28F160B3TA70 vs SST39VF1601-70-4I-EKE
TE28F160B3BD70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation JS28F160B3TA70 vs TE28F160B3BD70
SST36VF1602E-70-4I-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 Silicon Storage Technology JS28F160B3TA70 vs SST36VF1602E-70-4I-EKE
Part Number Description Manufacturer Compare
M29W160DT70M1E 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics JS28F160B3TA70 vs M29W160DT70M1E
M29W160DB90M6F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics JS28F160B3TA70 vs M29W160DB90M6F
AM29DL161DB120EI Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD JS28F160B3TA70 vs AM29DL161DB120EI
HN29W1601RR-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 Hitachi Ltd JS28F160B3TA70 vs HN29W1601RR-8
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics JS28F160B3TA70 vs M28W160CB100N6F
M29W160BB90M1 1MX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics JS28F160B3TA70 vs M29W160BB90M1
SST39VF1682-70-4C-EKE Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology JS28F160B3TA70 vs SST39VF1682-70-4C-EKE
M29F160FT55N6T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc JS28F160B3TA70 vs M29F160FT55N6T2
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd JS28F160B3TA70 vs MR53V1602J-XXTP
M29F160BB90N6T 1MX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics JS28F160B3TA70 vs M29F160BB90N6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JS28F160B3TA70 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JS28F160B3TA70 by Intel Corporation

Select Manufacturer
Which Manufacturer of JS28F160B3TA70 would you like to use for your alert(s)?
  • Please alert me when JS28F160B3TA70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JS28F160B3TA70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JS28F160B3TA70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JS28F160B3TA70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JS28F160B3TA70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JS28F160B3TA70 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: