Part Details for JS28F128J3D75D by Numonyx Memory Solutions
Overview of JS28F128J3D75D by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS28F128J3D75D
JS28F128J3D75D CAD Models
JS28F128J3D75D Part Data Attributes
|
JS28F128J3D75D
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
JS28F128J3D75D
Numonyx Memory Solutions
Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm | |
Write Cycle Time-Max (tWC) | 0.000075 ms |
Alternate Parts for JS28F128J3D75D
This table gives cross-reference parts and alternative options found for JS28F128J3D75D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F128J3D75D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS28F128J3D75B | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F128J3D75D vs JS28F128J3D75B |
TE28F128J3F-75 | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F128J3D75D vs TE28F128J3F-75 |
LH28F128BFHT-PBTL75A | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | Sharp Corp | JS28F128J3D75D vs LH28F128BFHT-PBTL75A |
TE28F128J3D75E | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F128J3D75D vs TE28F128J3D75E |
LH28F128BFHT-PTTL75A | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | Sharp Corp | JS28F128J3D75D vs LH28F128BFHT-PTTL75A |
JS28F128J3D75F | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F128J3D75D vs JS28F128J3D75F |
JS28F128J3D75A | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F128J3D75D vs JS28F128J3D75A |