Part Details for JS28F00AM29EWLA by Numonyx Memory Solutions
Overview of JS28F00AM29EWLA by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for JS28F00AM29EWLA
JS28F00AM29EWLA CAD Models
JS28F00AM29EWLA Part Data Attributes
|
JS28F00AM29EWLA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
JS28F00AM29EWLA
Numonyx Memory Solutions
Flash, 64MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, GREEN, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for JS28F00AM29EWLA
This table gives cross-reference parts and alternative options found for JS28F00AM29EWLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F00AM29EWLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS28F00AP30BF | Flash, 64MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F00AM29EWLA vs JS28F00AP30BF |
JS28F00AP30BFA | Flash, 64MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | JS28F00AM29EWLA vs JS28F00AP30BFA |
JS28F00AP30BFA | Flash, 64MX16, 110ns, PDSO56, TSOP-56 | Micron Technology Inc | JS28F00AM29EWLA vs JS28F00AP30BFA |