-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, DPDT, LATCHED, 0.3A, 6VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3256
|
Newark | Slide Switch, Js Series, Dpdt, Vertical, Smd, 100 Ma Rohs Compliant: Yes |C&k Components JS202011SCQN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2423 |
|
$0.0740 | Buy Now |
DISTI #
35AH0895
|
Newark | Slide Switch, Dpdt, 0.3A, 6Vdc, Smd, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Surface Mount, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS202011SCQN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1098 |
|
$0.6140 / $0.8350 | Buy Now |
DISTI #
401-2002-1-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44623 In Stock |
|
$0.3350 / $0.8600 | Buy Now |
DISTI #
5831-JS202011SCQN-ND
|
DigiKey | Slide Switch, DPDT, On-On Min Qty: 1000 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3800 | Buy Now |
DISTI #
611-JS202011SCQN
|
Mouser Electronics | Slide Switches DPDT SMT .3A RoHS: Compliant | 11630 |
|
$0.3420 / $0.8600 | Buy Now |
DISTI #
E02:0323_01853773
|
Arrow Electronics | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2423 | Europe - 12000 |
|
$0.3117 / $0.4346 | Buy Now |
DISTI #
V72:2272_07432220
|
Arrow Electronics | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2349 Container: Cut Strips | Americas - 269 |
|
$0.3598 / $0.5033 | Buy Now |
|
Future Electronics | JS Series DPDT On-On Gull Wing Surface Mount Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 69000Reel |
|
$0.2950 | Buy Now |
|
Future Electronics | JS Series DPDT On-On Gull Wing Surface Mount Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 14000Reel |
|
$0.2950 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JS202011SCQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS202011SCQN
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.3A, 6VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6068 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |