JS-H-4000-2-3-S
Central Components Manufacturing
Description: Board Connector

Overview of JS-H-4000-2-3-S by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PTRF4000LB Coilcraft Inc Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
TTTRF4000L Coilcraft Inc Filter, tip/ring, SMT, RoHS
DLF 4000 Coilcraft Inc NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version)

CAD Models for JS-H-4000-2-3-S by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JS-H-4000-2-3-S by Central Components Manufacturing

JS-H-4000-2-3-S
Central Components Manufacturing
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Want to compare parts?
  1. JS-H-4000-2-3-S
    Central Components Manufacturing
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JS-H-4000-2-3-S by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JS-H-4000-2-3-S by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of JS-H-4000-2-3-S would you like to use for your alert(s)?
  • Please alert me when JS-H-4000-2-3-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JS-H-4000-2-3-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JS-H-4000-2-3-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JS-H-4000-2-3-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JS-H-4000-2-3-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JS-H-4000-2-3-S by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: