Part Details for JS-6N-K0 by FUJITSU Limited
Overview of JS-6N-K0 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for JS-6N-K0
JS-6N-K0 CAD Models
JS-6N-K0 Part Data Attributes
|
JS-6N-K0
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
JS-6N-K0
FUJITSU Limited
Power/Signal Relay, SPDT, Momentary, 0.038A (Coil), 6VDC (Coil), 225mW (Coil), 8A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 225 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 10mm x 12.5mm | |
Reference Standard | BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |