Part Details for JR21WP-10P(71) by Hirose Electric Co Ltd
Overview of JR21WP-10P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Part Details for JR21WP-10P(71)
JR21WP-10P(71) CAD Models
JR21WP-10P(71) Part Data Attributes
|
JR21WP-10P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21WP-10P(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Brass/Zinc Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE; WATERPROOF | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |