Part Details for JR21WCCA-16(71) by Hirose Electric Co Ltd
Overview of JR21WCCA-16(71) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JR21WCCA-16(71)
JR21WCCA-16(71) CAD Models
JR21WCCA-16(71) Part Data Attributes
|
JR21WCCA-16(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21WCCA-16(71)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Nitrile Rubber,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NITRILE RUBBER |