Part Details for JR21WCCA-10(31) by Hirose Electric Co Ltd
Overview of JR21WCCA-10(31) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR21WCCA-10(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7284
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR21WCCA-10(31) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $10.2000 | Buy Now |
DISTI #
JR21WCCA-10(31)-ND
|
DigiKey | CONN STRAIN RELIEF 21 BLACK Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3770 | Buy Now |
DISTI #
JR21WCCA-10(31)
|
Avnet Americas | Clamp for 10 Position Waterproof IP67/IP68 Circular Connectors Black - Bag (Alt: JR21WCCA-10(31)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR21WCCA-1031
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$6.2200 / $10.4400 | Order Now |
DISTI #
HIRJR21WCCA-10(31)
|
Heilind Electronics | 114-2083-0-31 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Waterproof (IP67/IP68) Circular Connectors RoHS: Compliant | 0 |
|
$5.9800 / $7.9700 | Buy Now |
DISTI #
000000000005724959
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$6.3700 / $8.5000 | Buy Now |
Part Details for JR21WCCA-10(31)
JR21WCCA-10(31) CAD Models
JR21WCCA-10(31) Part Data Attributes
|
JR21WCCA-10(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21WCCA-10(31)
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |