Part Details for JR21PK-16S(71) by Hirose Electric Co Ltd
Overview of JR21PK-16S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR21PK-16S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124121-ND
|
DigiKey | CONN PLUG FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
55 In Stock |
|
$15.3016 / $18.8700 | Buy Now |
DISTI #
JR21PK-16S(71)
|
Avnet Americas | Connector Circular Socker 16 Position Plug Solder Straight Cable Mount 16 Terminal 1 Port - Bag (Alt: JR21PK-16S(71)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR21PK16S71
|
Mouser Electronics | Standard Circular Connector SOC 16POS SOLDER RoHS: Compliant | 215 |
|
$14.3300 / $18.8600 | Buy Now |
|
Future Electronics | Standard Circular Connector SOC 16POS RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$14.5000 / $14.9000 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 202 |
|
$11.6224 / $16.3440 | Buy Now |
DISTI #
000000000003978769
|
Sager | Standard Circular Connector SOC 16POS SOLDER Min Qty: 1 | 0 |
|
$17.4600 / $26.0300 | Buy Now |
DISTI #
114-0514-9-71
|
Avnet Abacus | HISJR21PK-16S(71) (Alt: 114-0514-9-71) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 273 |
|
$7.2640 / $10.6250 | Buy Now |
Part Details for JR21PK-16S(71)
JR21PK-16S(71) CAD Models
JR21PK-16S(71) Part Data Attributes:
|
JR21PK-16S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21PK-16S(71)
Hirose Electric Co Ltd
Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Depth | 2.067 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |