Part Details for JR21PK-10S(71) by Hirose Electric Co Ltd
Overview of JR21PK-10S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR21PK-10S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1131
|
Newark | Circular Connector, Plug, 10Pos, Cable, Product Range:Jr Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Hirose(Hrs) JR21PK-10S(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$18.6700 / $20.7400 | Buy Now |
DISTI #
H124118-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$19.0900 | Buy Now |
DISTI #
JR21PK-10S(71)
|
Avnet Americas | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bag (Alt: JR21PK-10S(71)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR21PK10S71
|
Mouser Electronics | Standard Circular Connector 10P STRT PLUG SCKT ALUMINUM CON SCRW LK RoHS: Compliant | 2 |
|
$16.5400 / $19.0800 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 160 |
|
$10.9235 / $14.0445 | Buy Now |
DISTI #
000000000003978765
|
Sager | Standard Circular Connector 10P STRT PLUG SCKT ALUMINUM CON SCRW LK Min Qty: 1 | 0 |
|
$15.6200 / $23.2900 | Buy Now |
DISTI #
114-0513-6-71
|
Avnet Abacus | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port (Alt: 114-0513-6-71) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$6.2420 / $9.4840 | Buy Now |
Part Details for JR21PK-10S(71)
JR21PK-10S(71) CAD Models
JR21PK-10S(71) Part Data Attributes:
|
JR21PK-10S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21PK-10S(71)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |