Part Details for JR21PK-10PC(71) by Hirose Electric Co Ltd
Overview of JR21PK-10PC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR21PK-10PC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124117-ND
|
DigiKey | CONN PLUG HSG MALE 10POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$24.4800 | Buy Now |
DISTI #
JR21PK-10PC(71)
|
Avnet Americas | Connector Circular Pin 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bag (Alt: JR21PK-10PC(71)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR21PK10PC71
|
Mouser Electronics | Standard Circular Connector 10P STRT PLG PIN CRM ALUMINUM CON SCRW L RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003978764
|
Sager | Standard Circular Connector 10P STRT PLG PIN CRM ALUMINUM CON SCRW L Min Qty: 1 | 0 |
|
$22.6700 / $33.7900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 2 |
|
$9.6040 / $14.0480 | Buy Now |
Part Details for JR21PK-10PC(71)
JR21PK-10PC(71) CAD Models
JR21PK-10PC(71) Part Data Attributes:
|
JR21PK-10PC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21PK-10PC(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |