Part Details for JR13WP-3P(71) by Hirose Electric Co Ltd
Overview of JR13WP-3P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR13WP-3P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY/BRASS/ZINC ALLOY, MALE, SOLDER TERMINAL, PLUG | 4 |
|
$15.6000 | Buy Now |
DISTI #
114-2001-5-71
|
Avnet Abacus | Conn High Performance Waterproof M 3 POS Solder ST Cable Mount 3 Terminal 1 Port (Alt: 114-2001-5-71) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for JR13WP-3P(71)
JR13WP-3P(71) CAD Models
JR13WP-3P(71) Part Data Attributes
|
JR13WP-3P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR13WP-3P(71)
Hirose Electric Co Ltd
Circular Connector, 3 Contact(s), Aluminum Alloy/Brass/Zinc Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE; WATERPROOF | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |