-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.32W, 0ohm, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3444
|
Newark | Resistor Jumper, 200U, 0.32W, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Plate, Power Rating:320Mw, Current Rating:40A, Product Range:Jr Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Ohmite JR1206X40E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2416 |
|
$0.1230 / $0.1460 | Buy Now |
DISTI #
JR1206X40ECT-ND
|
DigiKey | 1206 40 AMP JUMPER Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95784 In Stock |
|
$0.0677 / $0.6300 | Buy Now |
DISTI #
588-JR1206X40E
|
Mouser Electronics | Thick Film Resistors - SMD 40 AMP JUMPER RoHS: Compliant | 1029 |
|
$0.1040 / $0.6300 | Buy Now |
DISTI #
71756330
|
RS | 1206 40 AMP JUMPER | Ohmite JR1206X40E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.4240 / $0.5440 | Buy Now |
|
Onlinecomponents.com | 1206 40 AMP JUMPER RoHS: Compliant |
50000 In Stock 10000 Factory Stock |
|
$0.0630 / $0.1070 | Buy Now |
DISTI #
81441901
|
Verical | Res Metal Alloy 1206 0 Ohm Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2417 | Americas - 50000 |
|
$0.0845 / $0.1391 | Buy Now |
|
Quest Components | 0.32W, 0OHM, SURFACE MOUNT, 1206 | 431 |
|
$0.1040 / $0.1950 | Buy Now |
DISTI #
JR1206X40E
|
TTI | Thick Film Resistors - SMD 40 AMP JUMPER RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0650 / $0.0910 | Buy Now |
DISTI #
JR1206X40E
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0600 / $0.1000 | Buy Now |
|
Master Electronics | 1206 40 AMP JUMPER RoHS: Compliant |
50000 In Stock 10000 Factory Stock |
|
$0.0630 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JR1206X40E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
JR1206X40E
Ohmite Mfg Co
0.32W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED CURRENT: 40A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.32 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | NOT SPECIFIED | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |