Part Details for JR0805X35E by Ohmite Mfg Co
Overview of JR0805X35E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR0805X35E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3443
|
Newark | Resistor Jumper, 200U, 0.245W, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Plate, Power Rating:245Mw, Current Rating:35A, Product Range:Jr Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Ohmite JR0805X35E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3726 |
|
$0.1150 / $0.1460 | Buy Now |
DISTI #
JR0805X35ECT-ND
|
DigiKey | 0805 35 AMP JUMPER Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4732 In Stock |
|
$0.0915 / $0.4400 | Buy Now |
DISTI #
588-JR0805X35E
|
Mouser Electronics | Thick Film Resistors - SMD 35 AMP JUMPER RoHS: Compliant | 41814 |
|
$0.0620 / $0.4500 | Buy Now |
DISTI #
71756329
|
RS | 0805 35 AMP JUMPER | Ohmite JR0805X35E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1380 / $0.1540 | RFQ |
|
Onlinecomponents.com | 0 Ohms Jumper 0.245W Chip Resistor 0805 (2012 Metric) - Metal Element RoHS: Compliant |
5000 In Stock |
|
$0.0664 / $0.1214 | Buy Now |
DISTI #
69706837
|
Verical | Res Metal Alloy 0805 0 Ohm Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2325 | Americas - 5000 |
|
$0.0889 / $0.1578 | Buy Now |
DISTI #
JR0805X35E
|
TTI | Thick Film Resistors - SMD 35 AMP JUMPER RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1000 / $0.1510 | Buy Now |
DISTI #
JR0805X35E
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0600 / $0.1000 | Buy Now |
|
Master Electronics | 0 Ohms Jumper 0.245W Chip Resistor 0805 (2012 Metric) - Metal Element RoHS: Compliant |
5000 In Stock |
|
$0.0664 / $0.1214 | Buy Now |
Part Details for JR0805X35E
JR0805X35E CAD Models
JR0805X35E Part Data Attributes
|
JR0805X35E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
JR0805X35E
Ohmite Mfg Co
Fixed Resistor, 0.245W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED CURRENT: 35A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.245 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | NOT SPECIFIED | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |