Part Details for JQ1P-9V-F by Panasonic Electronic Components
Overview of JQ1P-9V-F by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JQ1P-9V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | JQ Series 10 A SPDT 9 VDC PC Pin Non Latching Small Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 890Box |
|
$1.0000 / $1.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10623 |
|
RFQ | |
|
New Advantage Corporation | JQ Series 10 A SPDT 9 VDC PC Pin Non Latching Small Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$1.3300 / $1.4300 | Buy Now |
|
Ozdisan Elektronik | RELAY POWER 10A 9V SPDT | 7257 |
|
$1.1457 / $1.2603 | Buy Now |
Part Details for JQ1P-9V-F
JQ1P-9V-F CAD Models
JQ1P-9V-F Part Data Attributes
|
JQ1P-9V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JQ1P-9V-F
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 202.5 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@110VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 16mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |