Part Details for JPJ9512-01-310 by Hosiden Corporation
Overview of JPJ9512-01-310 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JPJ9512-01-310
JPJ9512-01-310 CAD Models
JPJ9512-01-310 Part Data Attributes
|
JPJ9512-01-310
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
JPJ9512-01-310
Hosiden Corporation
Audio/RCA Connector, 3 Pole(s), Solid Lead Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 2X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |