Part Details for JPJ6421-01412 by Hosiden Corporation
Overview of JPJ6421-01412 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2014-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2014-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part Details for JPJ6421-01412
JPJ6421-01412 CAD Models
JPJ6421-01412 Part Data Attributes
|
JPJ6421-01412
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
JPJ6421-01412
Hosiden Corporation
GENERAL PURPOSE AUDIO CONNECTOR, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 3X1 HORIZONTAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | JPJ6421 | |
Mounting Type | BOARD | |
Number of Poles | 5 | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLID LEAD |