Part Details for JPJ4312-01-413 by Hosiden Corporation
Overview of JPJ4312-01-413 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JPJ4312-01-413
JPJ4312-01-413 CAD Models
JPJ4312-01-413 Part Data Attributes
|
JPJ4312-01-413
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
JPJ4312-01-413
Hosiden Corporation
Audio/RCA Connector, 4 Pole(s), Solid Lead Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 3X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number of Poles | 4 | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |