Datasheets
JPD1021-NB071-7F by: Foxconn

Circular DC Power Connector, 150V, 1A, 2.5mm Dia, LEAD FREE

Part Details for JPD1021-NB071-7F by Foxconn

Overview of JPD1021-NB071-7F by Foxconn

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JPD1021-NB071-7F

JPD1021-NB071-7F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JPD1021-NB071-7F Part Data Attributes

JPD1021-NB071-7F Foxconn
Buy Now Datasheet
Compare Parts:
JPD1021-NB071-7F Foxconn Circular DC Power Connector, 150V, 1A, 2.5mm Dia, LEAD FREE
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Body/Shell Style JACK
Connector Type CIRCULAR DC POWER CONENCTOR
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Manufacturer Series JA
Mounting Type BOARD
Option GENERAL PURPOSE
Pin Diameter 2.5 mm
Rated Current (Power) 1 A
Rated Voltage 150 V
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JPD1021-NB071-7F by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JPD1021-NB071-7F by Foxconn

Select Manufacturer
Which Manufacturer of JPD1021-NB071-7F would you like to use for your alert(s)?
  • Please alert me when JPD1021-NB071-7F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JPD1021-NB071-7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JPD1021-NB071-7F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JPD1021-NB071-7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JPD1021-NB071-7F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JPD1021-NB071-7F by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: