Part Details for JPAD20-TO-92-2L by Linear Integrated Systems
Overview of JPAD20-TO-92-2L by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Part Details for JPAD20-TO-92-2L
JPAD20-TO-92-2L CAD Models
JPAD20-TO-92-2L Part Data Attributes
|
JPAD20-TO-92-2L
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
JPAD20-TO-92-2L
Linear Integrated Systems
Rectifier Diode, 1 Element, 0.1A, 35V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO |
Alternate Parts for JPAD20-TO-92-2L
This table gives cross-reference parts and alternative options found for JPAD20-TO-92-2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPAD20-TO-92-2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS110 | Renesas Electronics Corporation | Check for Price | RECTIFIER DIODE,35V V(RRM),AXIAL-3 | JPAD20-TO-92-2L vs 1SS110 |
1SS416(TL3ALPSP) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | JPAD20-TO-92-2L vs 1SS416(TL3ALPSP) |
1SS416,L3APF(T | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | JPAD20-TO-92-2L vs 1SS416,L3APF(T |
1SS416(TL3,T) | Toshiba America Electronic Components | Check for Price | Diode Small Signal Schottky 35V 0.2A 2-Pin fSC | JPAD20-TO-92-2L vs 1SS416(TL3,T) |
1SS416(TL3PED,E) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | JPAD20-TO-92-2L vs 1SS416(TL3PED,E) |
1SS416(TPH3) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | JPAD20-TO-92-2L vs 1SS416(TPH3) |
1SS416(TL3MOT) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | JPAD20-TO-92-2L vs 1SS416(TL3MOT) |
BAT18 | STMicroelectronics | Check for Price | SIGNAL DIODE | JPAD20-TO-92-2L vs BAT18 |
1SS416(TL3SONY) | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon | JPAD20-TO-92-2L vs 1SS416(TL3SONY) |
BA243 | Telefunken Microelectronics Gmbh | Check for Price | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), | JPAD20-TO-92-2L vs BA243 |